ECA28DRAH

PBT & PHOSPHOR BRONZE; .00

The ECA28DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged combination of PBT and Phosphor Bronze, this female connector ensures reliable power and signal transmission in harsh environments. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power systems. Featuring a right-angle orientation and clearance hole mount type, it offers versatility in installation. The full bellow contact design and gold plating guarantee excellent conductivity and signal integrity. With 56 positions and a termination method of thru hole, it provides ample connectivity for complex circuitry. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust the ECA28DRAH for secure and robust board-to-board connections in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRAH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECA28DRAH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: