ECA28DRES

Heilind Number:SULECA28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRES

Detailed Description

Introducing the ECA28DRES, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for various PCB setups. Each of the 56 gold-plated contact positions, using the eyelet termination method, offers superior signal integrity. The full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. The matte tin termination plating ensures long-term durability. The ECA28DRES is not only a connector but a reliable solution for your high-reliability applications.