ECA28DRSH-S288

Heilind Number:SULECA28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRSH-S288

Detailed Description

Introducing the ECA28DRSH-S288, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power delivery. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees stable connections. With 56 positions and a pitch of 3.18mm, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures corrosion resistance. Perfect for use in hi-rel environments, the ECA28DRSHS288 connector is a reliable choice for your connectivity needs.