ECA28DRSI

Heilind Number:SULECA28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRSI

Detailed Description

Introducing the ECA28DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 56 female contacts, terminated through holes, offer secure and stable connections. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the loop bellow design allows for flexibility and durability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. RoHS compliant and featuring matte tin termination plating, it meets environmental standards without compromising performance. With a compact size of 9.4 mm width and 15.49 mm height, the ECA28DRSI is perfect for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections in your electronic systems.