ECA28DRTN

Heilind Number:SULECA28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DRTN

Detailed Description

Introducing the ECA28DRTN Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a gender of female and two rows for enhanced functionality, this connector offers reliable performance in a straight orientation. Featuring PBT and phosphor bronze construction with gold plating, it ensures durability and efficient signal transmission. The full bellow contact type, along with a pitch of 3.18mm, guarantees secure connections. Operating at a voltage of 750VAC and an amperage of 3A, it is suitable for a wide range of applications. With a temperature range of -65 to 125°C and termination method through-hole, it is designed for versatility. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Trust the ECA28DRTN for seamless board-to-board connections in your projects.