ECA28DRTS

Heilind Number:SULECA28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DRTS

Detailed Description

Introducing the ECA28DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring dual rows with a total of 56 positions and a straight orientation, it is perfect for compact PCB layouts. The full bellow contact type with gold plating guarantees low contact resistance and excellent signal integrity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The termination method of thru-hole soldering with matte tin plating offers secure and durable connections. Measuring only 10.95mm in height and 8.38mm in width, it is space-efficient without compromising on performance. Trust the ECA28DRTS for your critical connectivity needs.