| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA28DTBI |
ECA28DTBI
| Heilind Number: | SULECA28DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it provides robust power transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 56 positions and two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Trust the ECA28DTBI for secure and efficient PCB connections.

