ECA28DTMD

PBT & PHOSPHOR BRONZE; .00

The ECA28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction, with PBT and phosphor bronze materials that ensure reliability in harsh environments. With a pitch of 3.18mm (.125 in) and two rows of 56 positions, it offers ample connectivity for your circuit board needs. Rated for 750VAC and 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various board layouts. Gold contact plating and a loop bellow contact type guarantee excellent conductivity and signal integrity. With an operating temperature range of -65 to 125°C, the ECA28DTMD is a dependable choice for your high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DTMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA28DTMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: