ECA30DCBN

PBT & PHOSPHOR BRONZE; .00

The ECA30DCBN, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this female connector ensures efficient conductivity and durability. With a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. Its two rows of hairpin contacts, right-angle orientation, and 60 positions offer versatile connectivity options. The through-hole termination method and matte tin plating guarantee secure attachment to the board. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ECA30DCBN for high-reliability performance in board-to-board and card edge connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCBN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA30DCBN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: