ECA30DCSH

Heilind Number:SULECA30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DCSH

Detailed Description

Introducing the ECA30DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in rugged environments. Featuring a dual-row female design with 60 positions, it offers ample connectivity options. The contact material, phosphor bronze, plated with gold, guarantees excellent signal transmission. Operating at voltages up to 750 VAC and amperages of 3 A, it meets the requirements of power and data-intensive systems. With a pitch of 3.18 mm and a straight orientation, it allows for easy and secure PCB mounting. The termination method of through-hole soldering with matte tin plating ensures robust and stable connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse industrial environments. Trust the ECA30DCSH for efficient and durable board-to-board connections in your systems.