ECA30DRAN

Heilind Number:SULECA30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRAN

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, ECA30DRAN, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. Featuring two rows of 60 positions with a pitch of 3.18mm, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The Full Bellow contact type and Right Angle orientation make it suitable for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a termination method of Thru Hole and Matte Tin plating, it guarantees secure and durable connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. This connector is classified under Board-to-Board PCB Connectors and Card Edge Connectors, making it versatile for various electronics applications. Rest assured, the ECA30DRAN connector delivers high reliability and performance where it matters most.