ECA30DRMD

Heilind Number:SULECA30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA30DRMD

Detailed Description

Introducing the ECA30DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features PBT and phosphor bronze construction for durability and reliability. It offers a low amperage rating of 3A and a high voltage capability of 750VAC, making it suitable for power and signal transmission. The termination method is wire wrap, ensuring secure connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With a pitch of 3.18mm (.125 in) and 60 positions, it allows for high-density mounting. The connector is straight orientation with a tail length of 14.22mm (.56 in), offering flexibility in installation. Operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet sturdy. The ECA30DRMD is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.