| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA30DRMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECA30DRMN |
ECA30DRMN
| Heilind Number: | SULECA30DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA30DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA30DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 3.18mm, this connector ensures reliable signal transmission. The termination method using wire wrap and the contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. The matte tin termination plating enhances durability. Trust the ECA30DRMN for secure and efficient board-to-board connections in your electronic systems.

