ECA30DRYI

Heilind Number:SULECA30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DRYI

Detailed Description

Introducing the ECA30DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 750VAC, this connector is perfect for demanding applications. Featuring a female gender and two rows for efficient connectivity, it ensures secure mating. The straight orientation and threaded mount type make installation a breeze. Constructed with PBT and Phosphor Bronze materials, with gold contact plating and matte tin termination, it guarantees durability and excellent conductivity. With a contact type of Full Bellow and 60 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the ECA30DRYI for high-reliability connections in your PCB designs.