ECA30DTAT

Heilind Number:SULECA30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA30DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA30DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULECA30DTAT

Detailed Description

Introducing the ECA30DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description highlighting its construction from PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 3A amperage rating and a voltage tolerance of 750VAC, it meets stringent power requirements. The female gender, dual-row configuration, and threaded mount type make installation easy and secure. Utilizing a loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. With a pitch of 3.18mm, it offers precise alignment in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The termination method of thru-hole with matte tin plating ensures robust solder connections. Overall, the ECA30DTAT is a versatile and reliable solution for your connectivity needs.