ECA31DCAD

Heilind Number:SULECA31DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCAD

Detailed Description

The ECA31DCAD is a high-performance female PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, it offers seamless integration onto circuit boards. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. This connector has two rows with a total of 62 positions, each with a hairpin contact type for secure connections. With a pitch of 3.18mm, it allows for efficient signal transmission. Operating at up to 750VAC and with an amperage rating of 3A, it is suitable for high-power applications. The connector is designed for use in harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating further enhances its robustness, making it ideal for hi-rel applications in aerospace, defense, and industrial sectors. The ECA31DCAD is a reliable and high-quality solution for board-to-board and card edge connections, meeting the stringent requirements of modern electronics.