| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DCKN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DCKN-S288 |
ECA31DCKN-S288
| Heilind Number: | SULECA31DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity. With a 3A current rating and 750VAC voltage capability, it meets stringent power requirements. The female connector has two rows with 62 positions, offering ample connectivity. Its card extender termination method and loop bellow contact type provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ECA31DCKNS288 for efficient and durable board-to-board connections in your electronic designs.

