ECA31DCKS

Heilind Number:SULECA31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCKS

Detailed Description

The ECA31DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The 62-position, 2-row design with a pitch of 3.18mm allows for efficient PCB connections. Termination is achieved through side-hole mounting with Thru Hole method and Matte Tin plating, ensuring secure and stable assembly. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for harsh environments. With its straight orientation, loop bellow contact type, and compact dimensions of .61in height and 9.4mm width, it offers versatility in application. Ideal for industries such as aerospace, defense, and telecommunications, the ECA31DCKS guarantees high reliability and performance in critical systems.