ECA31DCMN

Heilind Number:SULECA31DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCMN

Detailed Description

Introducing the ECA31DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from durable PBT and phosphor bronze, this connector ensures reliable connectivity. With a low amperage rating of 3A and a high voltage capability of 750VAC, it is suitable for a wide range of electronic systems. The wire wrap termination method and gold contact plating guarantee secure and efficient connections. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. With 62 hairpin contact positions and a pitch of 3.18mm, it offers ample connectivity options. The straight orientation and compact design, with a height of just 15.49mm and a width of 9.4mm, make it easy to integrate into PCB layouts. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the ECA31DCMN delivers exceptional performance and reliability.