ECA31DCSI-S288

Heilind Number:SULECA31DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DCSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECA31DCSI-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125in) and a total of 62 positions. Its threaded mount type and card extender termination method ensure secure and reliable connections. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for demanding environments. Its hairpin contact type and orientation allow for efficient signal transmission, while the matte tin termination plating enhances soldering integrity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance. Compact in size, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is perfect for space-constrained PCB layouts. Trust in the reliability and quality of the ECA31DCSIS288 for your connectivity needs.