ECA31DCWD

Heilind Number:SULECA31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DCWD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DCWD

Detailed Description

Introducing the ECA31DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring 62 gold-plated hairpin contacts, this connector ensures reliable and efficient signal transmission. The female connector, with two rows of contacts, is ideal for use in clearance hole mounting on PCBs. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity even in harsh operating conditions ranging from -65 to 125°C. With a maximum voltage rating of 750 VAC and an amperage capacity of 3A, it meets stringent performance standards. The matte tin termination plating guarantees secure attachment through the Thru Hole method, while the .61-inch (15.49 mm) height and compact 9.4mm (.37 in) width facilitate space-saving installations. The ECA31DCWD is a top choice for applications where reliability and precision are paramount. Elevate your connectivity solutions with this advanced PCB connector.