ECA31DRJS

Heilind Number:SULECA31DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRJS

Detailed Description

Introducing the ECA31DRJS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a total of 62 positions, allowing for secure and efficient connections. With a 3A amperage rating and 750VAC voltage capability, it ensures safe power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its thru-hole termination method and side hole mount type offer easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The full bellow contact type and straight orientation further optimize signal transmission. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the ECA31DRJS for robust and dependable board-to-board connections in your electronic systems.