ECA31DRXS

Heilind Number:SULECA31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRXS

Detailed Description

Introducing the ECA31DRXS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. Boasting a 3A amperage and 750 VAC voltage rating, it is suitable for power and signal transmission. The 2-row, 62-position layout with side hole mount and thru-hole termination method offers easy installation on circuit boards. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Full Bellow design accommodates mating flexibility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Measuring at 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, it provides a compact yet robust solution. The matte tin termination plating ensures durability and longevity. Trust the ECA31DRXS for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.