ECA31DTAH

Heilind Number:SULECA31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DTAH

Detailed Description

Introducing the ECA31DTAH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures a secure and efficient fit. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity, even in high-voltage applications up to 750 VAC. The loop bellow contact type and right angle orientation further enhance its versatility. Boasting 62 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the ECA31DTAH for seamless and high-speed data transmission in your electronic projects.