ECA31DTKS

Heilind Number:SULECA31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DTKS

Detailed Description

Introducing the ECA31DTKS, a high-performance board-to-board PCB connector designed for rugged and reliable connectivity in demanding environments. Featuring a female gender with two rows, this connector is built for secure and efficient power transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures safe operation even in high-power applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its straight orientation and loop bellow contact type make it easy to install and maintain. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options while maintaining a compact form factor. The matte tin termination plating ensures long-lasting durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Elevate your connectivity solutions with the ECA31DTKS.