ECA32DCKH

Heilind Number:SULECA32DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCKH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCKH

Detailed Description

Introducing the ECA32DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various environments. With a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation ensure secure connections. Boasting 64 positions across 2 rows, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECA32DCKH for efficient and durable board-to-board connections in your projects.