ECA32DCWN

Heilind Number:SULECA32DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCWN

Detailed Description

The ECA32DCWN is a high-performance board-to-board PCB connector designed for female gender connectors. Featuring two rows with a total of 64 positions, this connector ensures secure and efficient connections. With a pitch of 3.18mm and gold-plated phosphor bronze contacts, it guarantees reliable conductivity even in demanding environments. Its hairpin contact type and straight orientation further enhance its functionality. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector's termination method is through-hole, with matte tin plating, ensuring easy and durable installation on PCBs. With an operating temperature range of -65 to 125°C, it is built to withstand harsh conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ECA32DCWN is a reliable solution for high-speed and high-density PCB connectivity requirements.