ECA32DTKD-S288

Heilind Number:SULECA32DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTKD-S288

Detailed Description

The ECA32DTKD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 750 VAC. With two rows and 64 positions, it offers ample connectivity options while maintaining a compact form factor. The termination method is through card extender, utilizing gold-plated phosphor bronze contacts for optimal signal transmission. The connector's pitch of 3.18mm and contact type of loop bellow guarantee precise and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and straddle orientation make it easy to install on PCBs. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and space-efficient connection solution. The termination plating of matte tin ensures long-term durability. Perfect for high-reliability applications, the ECA32DTKD-S288 is a top choice for engineers seeking quality and performance in their designs.