ECA32DTKS

Heilind Number:SULECA32DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTKS

Detailed Description

Introducing the ECA32DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 750VAC voltage capability, it provides robust power transmission. The two rows of contacts, utilizing gold-plated phosphor bronze, guarantee low contact resistance and superior signal integrity. The straight orientation and side-hole mount type offer easy installation on PCBs. With 64 positions and a pitch of 3.18mm, it enables high-density connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other mission-critical systems. The loop bellow contact design and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, the ECA32DTKS is the perfect solution for space-constrained applications.