ECA32DTMT

Heilind Number:SULECA32DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTMT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTMT

Detailed Description

Introducing the ECA32DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 750VAC voltage rating, it is perfect for power and signal transmission. The female connector with two rows and a right-angle orientation offers flexibility in PCB layout. Its loop bellow contact type and gold plating guarantee low contact resistance and high durability. With 64 positions and a 3.18mm pitch, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECA32DTMT for your critical connections.