ECA35DCCH

Heilind Number:SULECA35DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCCH

Detailed Description

The ECA35DCCH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for high-power transmission. The connector offers a compact design with two rows of 70 positions, allowing for efficient PCB mating. Its Clearance Hole mount type and Thru Hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in harsh environments. The right-angle orientation and Hairpin contact type provide flexibility in PCB layout. With a tail length of 6.35mm and a low-profile height of 15.49mm, it saves space on the board. Matte Tin termination plating ensures reliable solder connections. This ECA35DCCH connector is perfect for aerospace, military, and other high-reliability applications.