ECA35DCKD-S288

Heilind Number:SULECA35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKD-S288

Detailed Description

Introducing the ECA35DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female terminals with a pitch of 3.18mm, ensuring a secure and reliable connection. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Rated for 3A and 750VAC, this connector is suitable for high-power applications. Its unique loop bellow contact type and straddle orientation make it ideal for card extender termination. With 70 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it ensures consistent performance even in harsh environments. The ECA35DCKD-S288 is a top choice for engineers seeking reliable and high-speed connectivity solutions.