ECA35DCKI-S288

PBT & PHOSPHOR BRONZE; .00

The ECA35DCKI-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a pitch of 3.18mm (.125 in) for precise connectivity. With a voltage rating of 750 VAC and an amperage of 3A, it ensures safe and efficient operation. The threaded mount type and straddle orientation provide secure installation, while the loop bellow contact type and gold plating guarantee low contact resistance and superior conductivity. With 70 positions and matte tin termination plating, this connector is ideal for high-density applications, with a wide operating temperature range of -65 to 125 °C ensuring reliability in harsh environments. Suitable for a variety of industries, the ECA35DCKI-S288 is a versatile and dependable connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA35DCKI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: