ECA35DCKI

Heilind Number:SULECA35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKI

Detailed Description

Introducing the ECA35DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender and 2-row design offer versatility in circuit board layouts, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts ensure optimum conductivity, while the loop bellow contact type and straight orientation facilitate easy mating. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options in a compact form factor. Operating in temperatures ranging from -65 to 125°C, this connector is highly durable. Matte tin termination plating adds to its longevity and reliability. With a connector height of 15.49mm and width of 9.4mm, it offers a balance of space-saving design and ease of use. Whether used in telecommunications, aerospace, or industrial equipment, the ECA35DCKI guarantees high performance and durability.