ECA35DCKS-S288

Heilind Number:SULECA35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCKS-S288

Detailed Description

The ECA35DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 3.18mm, allowing for reliable signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power delivery. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. With 70 positions and a tail length of .175 inches, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating ensures easy installation and durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The ECA35DCKS-S288 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.