ECA35DCSH

Heilind Number:SULECA35DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCSH

Detailed Description

Introducing the ECA35DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers superior durability and conductivity. With a 3A amperage rating and 750VAC voltage capability, it ensures reliable power transmission. Featuring a female gender, two rows, and hairpin contact type, it allows for secure mating. The gold-plated contacts and matte tin termination provide excellent signal integrity. With a pitch of 3.18mm and 70 positions, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ECA35DCSH for robust and efficient board-to-board connections in your electronic systems.