ECA35DCTD

Heilind Number:SULECA35DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCTD

Detailed Description

Introducing the ECA35DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage rating, it is suitable for a wide range of power and signal transmission needs. The gold-plated contacts guarantee low contact resistance and superior signal integrity. With a straight orientation, 2 rows of 70 positions, and a pitch of 3.18mm, it offers efficient and space-saving connectivity solutions. The termination method of thru hole with matte tin plating ensures easy and secure installation on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and military applications. Trust the ECA35DCTD for high-reliability connectivity in your critical systems.