ECA35DCTS

Heilind Number:SULECA35DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCTS

Detailed Description

The ECA35DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it ensures efficient power transmission. The female gender, side hole mount type, and through-hole termination method make it easy to install on PCBs. Its 70 positions across 2 rows provide ample connectivity options. The gold-plated phosphor bronze contacts with a hairpin design guarantee low contact resistance and high conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. The matte tin termination plating ensures durability and longevity. Overall, the ECA35DCTS is a top choice for professionals seeking a reliable and high-performance board-to-board connector.