ECA35DRAH

Heilind Number:SULECA35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRAH

Detailed Description

Introducing the ECA35DRAH Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and excellent conductivity. With a 3A amperage and 750VAC voltage rating, it is suitable for demanding applications. The female connector with two rows and a right-angle orientation offers easy and secure PCB mounting. Gold-plated contacts guarantee low contact resistance and extended service life. Its full bellow contact type and clearance hole mount make installation a breeze. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures optimal soldering performance. Compact in size, with dimensions of 10.95mm connector height and 8.38mm width, it is perfect for space-constrained applications. Trust the ECA35DRAH for efficient and durable board-to-board connections in your electronic designs.