ECA35DRAI

Heilind Number:SULECA35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRAI

Detailed Description

Introducing the ECA35DRAI, a high-quality board-to-board PCB connector designed for reliable power transmission in demanding applications. Crafted with a durable combination of PBT and phosphor bronze, this connector ensures optimal performance even in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it is perfect for power-intensive systems. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connections. The termination method of thru-hole, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and enhanced conductivity. With 70 positions and a pitch of 3.18mm, it allows for versatile connectivity options. The full bellow contact type and right-angle orientation further facilitate easy mating and space-saving installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-lasting performance and corrosion resistance. Classified under hi-rel connectors, the ECA35DRAI is the perfect choice for mission-critical systems where reliability is paramount. Upgrade your connectivity solutions with the ECA35DRAI and experience seamless power transmission like never before.