ECA35DRSN

Heilind Number:SULECA35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRSN

Detailed Description

Introducing SKU ECA35DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and two rows with 70 positions offer versatile use. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal conductivity and durability. With a pitch of 3.18mm (.125 in) and a tail length of 4.83mm (.19 in), it is easy to install using through-hole mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industries. The ECA35DRSN connector is a reliable solution for your connectivity needs.