ECA35DRXH

Heilind Number:SULECA35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRXH

Detailed Description

Introducing the ECA35DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows, this connector offers reliable connectivity for power and signal transmission. The female connector features a straight orientation and through-hole termination method, ensuring secure and stable mounting. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With 70 positions and a tail length of 4.7mm (.185 in), it allows for efficient and space-saving PCB connections. Trust the ECA35DRXH for high-reliability performance in your critical electronic systems.