ECA36DCCT

PBT & PHOSPHOR BRONZE; .00

This PBT & Phosphor Bronze female connector, with SKU ECA36DCCT, boasts a 3A amperage and is designed for high-performance board-to-board PCB connectivity. Featuring two rows of hairpin contacts with gold plating, it ensures reliable signal transmission at a pitch of 3.18mm. With a voltage rating of 750VAC, it's suitable for power and data applications. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. With 72 positions and a tail length of 6.35mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it ensures durability and longevity. This ECA36DCCT model is a reliable solution for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCCT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA36DCCT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: