ECA36DCMT

Heilind Number:SULECA36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust design perfect for high-reliability applications. With a 3A amperage rating and 750VAC voltage capacity, this connector ensures efficient power transmission. Its two rows and 72 positions offer ample connectivity options, while the threaded mount type guarantees secure installation. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, ensures reliable signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and hairpin contact type make it easy to use, while the matte tin termination plating enhances durability. Ideal for board-to-board PCB connections and card edge applications, the ECA36DCMT connector is a dependable solution for your connectivity needs.