ECA36DCSH

Heilind Number:SULECA36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCSH

Detailed Description

The ECA36DCSH is a high-performance female connector designed for board-to-board and card edge applications. With a pitch of 3.18mm (.125 in) and two rows of 72 positions, it offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission with a maximum voltage of 750 VAC and an amperage of 3A. The termination method of thru hole with matte tin plating guarantees secure and durable attachment to the PCB. With a straight orientation and a connector height of 15.49mm (.61 in), it is suitable for various electronic devices. Operating within a wide temperature range of -65 to 125°C, it is highly reliable in harsh environments. The ECA36DCSH is a top choice for demanding applications that require high-quality and high-reliability connectors.