ECA36DCTT

Heilind Number:SULECA36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTT

Detailed Description

Introducing the ECA36DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial settings. Featuring PBT and phosphor bronze materials, it offers excellent durability and reliability even in harsh environments. The female connector has two rows and a threaded mount type for secure installation. It supports up to 3A of current and 750VAC of voltage, making it suitable for power and signal transmission. The gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. With a pitch of 3.18mm and 72 positions, it allows for high-density PCB layouts. The straight orientation and hairpin contact type provide easy mating and reliable connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating offers corrosion resistance and solderability. With a connector height of 15.49mm and a width of 9.4mm, it fits compactly on PCBs. Trust the ECA36DCTT for your critical connectivity needs.