ECA36DREI-S13

Heilind Number:SULECA36DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DREI-S13

Detailed Description

The ECA36DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rating of 3A and 750VAC, it ensures reliable power transmission. Featuring a female gender and 2 rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and stable attachment. Constructed with PBT and phosphor bronze materials, with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance. With 72 positions and a pitch of 3.18mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin adds to its reliability. Overall, the ECA36DREI-S13 is a top-of-the-line connector that meets the highest standards of quality and performance.