ECA36DREN

Heilind Number:SULECA36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DREN

Detailed Description

Introducing the ECA36DREN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 72 contacts, constructed with durable PBT and phosphor bronze materials for reliable conductivity. The contact plating of gold ensures optimal signal transmission, while the termination method of eyelet offers secure and efficient installation. With a pitch of 3.18mm, voltage rating of 750 VAC, and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained environments. Operating smoothly in temperatures ranging from -65 to 125°C, the ECA36DREN guarantees performance and durability in even the harshest conditions. Trust in its quality and precision for your connectivity needs.