ECA36DRSS

Heilind Number:SULECA36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRSS

Detailed Description

Introducing the ECA36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 750VAC, it offers secure power transmission. The female gender, dual-row design with 72 positions, and side-hole mount type make it versatile for various PCB configurations. Featuring gold-plated phosphor bronze contacts with loop bellow type, it guarantees low contact resistance and high durability. With a 3.18mm pitch and straight orientation, it facilitates precise PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. Whether used in aerospace, military, or industrial settings, the ECA36DRSS ensures optimal performance and longevity.