ECA36DRST

Heilind Number:SULECA36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRST

Detailed Description

Introducing the ECA36DRST, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring PBT and Phosphor Bronze construction with a contact plating of gold, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The connector's 72 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. Its straight orientation and threaded mount type offer easy installation on PCBs. The contact type, Loop Bellow, guarantees secure connections. With an operating temperature range of -65 to 125°C and termination plating of matte tin, it is suitable for a variety of industrial applications. The ECA36DRST is the perfect choice for high-reliability systems where performance is paramount.